Helly Hansen Chelsea Evolution 1 Dark Grey, Breathable, Water Repellent Softshell Jacket Zip with Chin Protector, L 1 EA

Unavailable
RS will no longer stock this product.
RS Stock No.:
276-6898
Mfr. Part No.:
74140_970-L
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

L

Product Type

Softshell Jacket

Colour

Dark Grey

Gender

Men

Outer Material

Elastane, Polyester

Hooded

No

Series

Chelsea Evolution

Number of Inside Pockets

1

Number of Outer Pockets

3

Standards/Approvals

No

Resistance Features

Breathable, Water Repellent

Closure Type

Zip with Chin Protector

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Softshell Jacket is crafted from softshell fabric, featuring a membrane and DWR that is Durable Water Repellent treatment for superior weather resistance. The upper back of the jacket is made from 4 way stretch fabric, providing maximum comfort and flexibility, making it ideal for active outdoor pursuits. Designed with no shoulder seams, this jacket ensures a comfortable fit and reduces potential friction points. The hood is easily adjustable with a draw cord. A YKK front zipper with a chin protector combines ease of use with facial protection, making it comfortable to wear. The jacket features a chest pocket with a YKK zipper.

ID card loop

Adjustable cuffs and hem

Hand pockets with YKK zipper

Hand pockets with brushed lining

Extended back for improved comfort

Articulated sleeves for optimal mobility

Headphone cord hole inside chest pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy