Portwest Navy Jacket, 3XL 1 EA
- RS Stock No.:
- 271-8997
- Mfr. Part No.:
- C859NARXXXL
- Brand:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$39.24
(exc. GST)
$43.16
(inc. GST)
- RS Stock No.:
- 271-8997
- Mfr. Part No.:
- C859NARXXXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Polyester, Cotton | |
| Hooded | No | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Polyester, Cotton | ||
Hooded No | ||
Standards/Approvals No | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
- RS Stock No. 2718596
- Mfr. Part No. S450NARXXXL
Each
$106.75
- RS Stock No. 2538256
- Mfr. Part No. 179802NEE/ON/3XL
Each
$183.89
- RS Stock No. 0329513
- Mfr. Part No. 22MJC2101BK-XXXL
Each
$94.92
- RS Stock No. 2718809
- Mfr. Part No. TK40NARXXXL
Each
$87.72
Related links
- Portwest C859 Navy UV Protection Jacket, 3XL 1 EA
- Dickies DK0A4YN9 Navy Jacket, 3XL 1 EA
- Portwest Navy 3XL 1 EA
- Portwest FR35 1 Navy 3XL 1 EA
- Herock TARIS Black Windproof Breathable Jacket, 3XL 1 EA
- Regatta Professional TRA241 1 Grey Anti-Pilling Wind Thermal Jacket, 3XL 1 EA
- Herock KANI JACKET 1 Black Water Repellent Jacket, 3XL 1 EA
- Portwest Navy 3XL 1 EA











