Portwest C859 Navy, Anti-Scratch, UV Protection Jacket, 3XL 1 EA
- RS Stock No.:
- 268-1939
- Mfr. Part No.:
- C859NARXXXL
- Brand:
- Portwest
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 268-1939
- Mfr. Part No.:
- C859NARXXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Lining Material | Cotton, Polyester | |
| Hooded | No | |
| Series | C859 | |
| Number of Outer Pockets | 4 | |
| Resistance Features | Anti-Scratch, UV Protection | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Lining Material Cotton, Polyester | ||
Hooded No | ||
Series C859 | ||
Number of Outer Pockets 4 | ||
Resistance Features Anti-Scratch, UV Protection | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Mayo Jacket is a smart jacket which include an action back for comfort and multiple pockets for convenience. Quality fabrics and construction techniques are used guaranteeing comfort and safety.
Concealed stud front for easy access
Optimum quality at the best price
Related links
- Portwest C859 Navy UV Protection Jacket, L 1 EA
- Portwest C859 Navy UV Protection Jacket, S 1 EA
- Portwest C859 Navy UV Protection Jacket, XL 1 EA
- Portwest C859 Navy Anti-Scratch Jacket, M 1 EA
- Portwest Navy Jacket, 3XL 1 EA
- Blaklader 4443183286 1 Black Anti-Scratch Jacket Zipper Closure, 3XL 1 EA
- ProGARM 9505 1 Grey 3XL 1 EA
- Portwest C859 Navy 2XL 1 EA
