PULS PISA11 Electronic Circuit Breaker 16A 24V, 4 channels, Wall

Subtotal (1 unit)*

$133.82

(exc. GST)

$147.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.82

*price indicative

RS Stock No.:
401-713
Distrelec Article No.:
303-31-040
Mfr. Part No.:
PISA11.404
Brand:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Product Type

Electronic Circuit Breaker

Series

PISA11

Number of Channels

4

Current Rating

16A

Voltage

24V

Mount Type

Wall

Length

91mm

Terminal Type

Screw

Width

45mm

Depth

75mm

Standards/Approvals

IEC/ CISPR 16-1-2, IEC/ CISPR 16-2-1, REACH, RoHS, UL 2367, UL 508, UL 60950-1, IEC 60068-2-60, IEC 60950-1, IEC 60079 (IECEx), ATEX, EN 55011, EN 55032, EN 61000-6-1 and EN 61000-6-2, EN 61000-6-3, EN 61000-6-4

The PULS PISA protection module distributes current from a large power source to four lower current output channels, allowing for smaller wires. It ensures the input voltage stays above 21V, providing stable power for sensitive equipment like PLCs and sensors, while less critical loads can be connected to the current-controlled outputs.

Compact design with width only 45mm

Remote monitoring and control functions

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy