PULS PISA11 Electronic Circuit Breaker 20A 24V, 4 channels, Wall

Subtotal (1 unit)*

$151.18

(exc. GST)

$166.30

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 579 unit(s), ready to ship from another location
Units
Per unit
1 +$151.18

*price indicative

RS Stock No.:
401-714
Distrelec Article No.:
303-31-041
Mfr. Part No.:
PISA11.406
Brand:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Product Type

Electronic Circuit Breaker

Series

PISA11

Number of Channels

4

Current Rating

20A

Voltage

24V

Mount Type

Wall

Length

91mm

Terminal Type

Screw

Width

45mm

Depth

75mm

Standards/Approvals

EN 55011, IEC/ CISPR 16-2-1, REACH, RoHS, UL 2367, UL 508, UL 60950-1, ATEX, EN 55032, EN 61000-6-1 and EN 61000-6-2, EN 61000-6-3, EN 61000-6-4, IEC 60068-2-60, IEC 60079 (IECEx), IEC 60950-1, IEC/ CISPR 16-1-2

The PULS PISA protection module distributes current from a large power source to four lower current output channels, allowing for smaller wires. It ensures the input voltage stays above 21V, providing stable power for sensitive equipment like PLCs and sensors, while less critical loads can be connected to the current-controlled outputs.

Compact design with width only 45mm

Remote monitoring and control functions

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy