Portwest Yellow, Waterproof Rain Jacket Zip, L 1 EA
- RS Stock No.:
- 271-8585
- Mfr. Part No.:
- S440YERL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$29.73
(exc. GST)
$32.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.73 |
*price indicative
- RS Stock No.:
- 271-8585
- Mfr. Part No.:
- S440YERL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Rain Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | EN 343 | |
| Resistance Features | Waterproof | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Rain Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Number of Outer Pockets 2 | ||
Standards/Approvals EN 343 | ||
Resistance Features Waterproof | ||
Closure Type Zip | ||
RoHS Status: Exempt
