Regatta Professional TRA143 Black, Waterproof Jacket Zip, M 1 EA

Subtotal (1 unit)*

$199.75

(exc. GST)

$219.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.75

*price indicative

RS Stock No.:
107-494
Mfr. Part No.:
TRA143 808 60
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

M

Product Type

Jacket

Colour

Black

Gender

Men

Outer Material

Polyester

Hooded

Yes

Series

TRA143

Resistance Features

Waterproof

Number of Outer Pockets

3

Standards/Approvals

EN 343

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
LA
The Regatta Professional Men's Kingsley 3 in 1 Black Jacket is a versatile choice for outdoor activities, offering both waterproof and breathable protection with Isotex 10000 100% polyester stretch fabric and taped seams. It features a durable water repellent finish for added weather resistance. The jacket has a part mesh, part polyester taffeta lining for comfort and breathability. It includes a concealed hood with adjusters, 2 zipped lower pockets, and 1 zipped chest pocket for storage convenience. The double storm flap with hook and loop fastening provides extra protection against the elements.

Adjustable cuffs

Adjustable shock cord hem

Concealed zip entrance in lining for embroidery access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy