Ralawise White Jacket, M 1 EA
- RS Stock No.:
- 271-2496
- Mfr. Part No.:
- SS100W-M
- Brand:
- Ralawise
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2496
- Mfr. Part No.:
- SS100W-M
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Size | M | |
| Product Type | Jacket | |
| Colour | White | |
| Gender | Men | |
| Outer Material | Cotton | |
| Hooded | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Size M | ||
Product Type Jacket | ||
Colour White | ||
Gender Men | ||
Outer Material Cotton | ||
Hooded No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise White Jacket, S 1 EA
- Delta Plus ISOLA2 3 Green White Waterproof Parka Jacket, M 1 EA
- Delta Plus ISOLA2 3 Black White Waterproof Parka Jacket, M 1 EA
- Mascot Workwear 20015-318 White M 1 EA
- UPower Performance 1 Black M 1 EA
- Dickies DK0A4YN9 Navy Jacket, M 1 EA
- JRC 989466 1 Green M 1 EA
- NITRAS SAFETY 7020 Black M 1 EA
