UPower Performance 1 Black, Breathable Jacket, M 1 EA
- RS Stock No.:
- 277-1174
- Mfr. Part No.:
- WPE113BC-M
- Brand:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-1174
- Mfr. Part No.:
- WPE113BC-M
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | Performance | |
| Standards/Approvals | CE EN ISO 13688, EN 14058 | |
| Resistance Features | Breathable | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Jacket | ||
Size M | ||
Colour Black | ||
Gender Unisex | ||
Hooded Yes | ||
Series Performance | ||
Standards/Approvals CE EN ISO 13688, EN 14058 | ||
Resistance Features Breathable | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Jacket has large internal multimedia pocket, reinforcing polyoxford fabric on forearms and on the lower back. Adjustable antitangle drawstring cleat inside the pocket, cuffs and waistband in durable elasticated rib. Internal rear opening to facilitate printing and embroidery.
Breathable
Windproof and water repellent
- RS Stock No. 2771182
- Mfr. Part No. WPE113GM-M
Each
$284.85
- RS Stock No. 2771175
- Mfr. Part No. WPE113BC-S
Each
$284.85
- RS Stock No. 2771172
- Mfr. Part No. WPE113BC-4XL
Each
$284.85
- RS Stock No. 2770498
- Mfr. Part No. WPE113BC-3XL
Each
$284.85












