NITRAS SAFETY 7020 Black, Breathable Jacket, M 1 EA
- RS Stock No.:
- 145-476
- Mfr. Part No.:
- 7020-1000-M
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
$67.02
(exc. GST)
$73.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.02 |
*price indicative
- RS Stock No.:
- 145-476
- Mfr. Part No.:
- 7020-1000-M
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Black | |
| Gender | Unisex | |
| Series | 7020 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Breathable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Jacket | ||
Size M | ||
Colour Black | ||
Gender Unisex | ||
Series 7020 | ||
Number of Outer Pockets 2 | ||
Resistance Features Breathable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The NITRAS SAFETY Black sweat jacket is crafted from soft, combed cotton with a weight of 300 g/sqm, ensuring high wearing comfort. Featuring a ribbed, high stand up collar with decorative stitching, the jacket also includes knitted cuffs and a waistband for an optimal fit. Two side pockets provide practical storage, making this sweat jacket a stylish and comfortable choice for casual wear.
Continuous YKK zipper of same color
Soft and roughened inside
Related links
- NITRAS SAFETY 7020 Black XL 1 EA
- NITRAS SAFETY 7020 Black L 1 EA
- NITRAS SAFETY 7020 Black Soft Jacket, 3XL 1 EA
- NITRAS SAFETY 7020 Black Soft Jacket, 2XL 1 EA
- NITRAS SAFETY 7020 Black Soft Jacket, S 1 EA
- NITRAS SAFETY 7020 Black Soft Jacket, 6XL 1 EA
- NITRAS SAFETY 7020 Black Soft Jacket, 5XL 1 EA
- NITRAS SAFETY 7020 Black Soft Jacket, 4XL 1 EA
