JRC 989466 1 Green, Waterproof Jacket, M 1 EA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
506-409
Mfr. Part No.:
989466 M GREEN
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Jacket

Size

M

Colour

Green

Gender

Men

Lining Material

Polyester

Hooded

Yes

Series

989466

Number of Outer Pockets

6

Standards/Approvals

EN ISO 13688:2013/A1:2021

Number of Inside Pockets

1

Resistance Features

Waterproof

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Japan jacket is made from 100% polyester, offering both durability and comfort. It features detachable sleeves for versatile wear, polyester padding for warmth, and a polyester lining for a smooth fit. The pull out hood in ripstop provides additional protection, while reflective details enhance visibility. The jacket includes a chest pocket with a fold away badge pocket, two double pockets, and two zip covered pockets for ample storage options. This jacket meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.

Inner wallet pocket with Velcro closure

Elastic cuffs with Velcro

Drawstring at the bottom

Inner zip for easy embroidery on back and heart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy