Orn TERN Soft Shell Jacket 3 Graphite Grey, Water Resistant, Breathable Softshell Jacket Fastening with Hidden Press

This image is representative of the product range

Subtotal (1 unit)*

$97.95

(exc. GST)

$107.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.95

*price indicative

RS Stock No.:
271-1654
Mfr. Part No.:
4200GR-M
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Softshell Jacket

Size

M

Colour

Graphite Grey

Hooded

No

Series

TERN Soft Shell Jacket

Resistance Features

Water Resistant, Breathable

Standards/Approvals

Oeko-Tex

Number of Outer Pockets

3

Closure Type

Fastening with Hidden Press Studs

Number of Inside Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
PK

Each
$98.20
Each
$299.40
Each
$395.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy