Orn Black, Water Resistant, Breathable Softshell Jacket Fastening with Hidden Press Studs, M 1 EA

Subtotal (1 unit)*

$113.85

(exc. GST)

$125.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.85

*price indicative

RS Stock No.:
253-5614
Mfr. Part No.:
4200-50/B/M
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Softshell Jacket

Size

M

Colour

Black

Outer Material

Polyester

Standards/Approvals

No

Resistance Features

Water Resistant, Breathable

Closure Type

Fastening with Hidden Press Studs

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn Tern Softshell Jacket for all seasons. It has high performance technical fabric and it is water resistant and breathable. It is very comfortable to wear and has adjustable cuff design.

Three external pockets with zip closures

Internal mobile phone and twin pen pocket

Elasticated hem with side adjusters

Twin needle stitched seams for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy