Helly Hansen Chelsea Evolution 1 Navy, Water Repellent, Breathable Softshell Jacket Zip with Chin Protector, XL 1 EA

Subtotal (1 unit)*

$284.61

(exc. GST)

$313.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.61

*price indicative

RS Stock No.:
276-6893
Mfr. Part No.:
74140_590-XL
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

XL

Product Type

Softshell Jacket

Colour

Navy

Gender

Men

Outer Material

Polyester, Elastane

Hooded

No

Series

Chelsea Evolution

Number of Outer Pockets

3

Number of Inside Pockets

1

Resistance Features

Water Repellent, Breathable

Standards/Approvals

No

Closure Type

Zip with Chin Protector

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Softshell Jacket is crafted from softshell fabric, featuring a membrane and DWR that is Durable Water Repellent treatment for superior weather resistance. The upper back of the jacket is made from 4 way stretch fabric, providing maximum comfort and flexibility, making it ideal for active outdoor pursuits. Designed with no shoulder seams, this jacket ensures a comfortable fit and reduces potential friction points. The hood is easily adjustable with a draw cord. A YKK front zipper with a chin protector combines ease of use with facial protection, making it comfortable to wear. The jacket features a chest pocket with a YKK zipper.

ID card loop

Adjustable cuffs and hem

Hand pockets with YKK zipper

Hand pockets with brushed lining

Extended back for improved comfort

Articulated sleeves for optimal mobility

Headphone cord hole inside chest pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy