Delta Plus NORTHWOOD3 1 Black, Grey, Waterproof Work Jacket, M 1 EA

Unavailable
RS will no longer stock this product.
RS Stock No.:
277-9245
Mfr. Part No.:
NORT3GNTM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

M

Product Type

Work Jacket

Colour

Black, Grey

Gender

Unisex

Outer Material

Recycled Polyester

Lining Material

100% Polyester Taffeta

Hooded

No

Series

NORTHWOOD3

Standards/Approvals

No

Number of Inside Pockets

1

Number of Outer Pockets

5

Resistance Features

Waterproof

COO (Country of Origin):
CN
The Delta Plus Waterproof jacket offering moderate warmth. It has applications in areas like Building, Finishing works or Craftsmanship, Transportation and Storage.

Reflective piping

Compatible with Mach 2 range products

PU coating for greater breathability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy