Sioen Uk Banteer Green, Chemical Resistant, Lightweight, Waterproof Rain Jacket Zip, 3XL 1 EA

Subtotal (1 unit)*

$228.16

(exc. GST)

$250.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.16

*price indicative

RS Stock No.:
264-7191
Mfr. Part No.:
4821N2FC1-3XL
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Size

3XL

Product Type

Rain Jacket

Colour

Green

Outer Material

Polyamide

Hooded

No

Series

Banteer

Closure Type

Zip

Standards/Approvals

No

Resistance Features

Chemical Resistant, Lightweight, Waterproof

RoHS Status: Exempt

COO (Country of Origin):
LT
The Sioen Uk banteer rain jacket protects not only against wind and rain but also against liquid chemicals. Is widely used in agriculture when treating crops with pesticides. The jacket, made of a light, elastic and durable fabric, has a fixed hood, sleeve narrowing, underarm ventilation and an extended back. In order to optimally protect you against the cutting wind, the Banteer has elastic wind cuffs in the sleeves.

Fixed hood

Raglan sleeves

Sleeve narrowing by press studs

Underarm ventilation

Extended back

Size-3XL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy