Sioen Uk Banteer Green, Waterproof, Chemical Resistant, Lightweight Rain Jacket Zip, L 1 EA

Subtotal (1 unit)*

$240.18

(exc. GST)

$264.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.18

*price indicative

RS Stock No.:
264-7192
Mfr. Part No.:
4821N2FC1-L
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Product Type

Rain Jacket

Size

L

Colour

Green

Outer Material

Polyamide

Hooded

No

Series

Banteer

Standards/Approvals

No

Resistance Features

Waterproof, Chemical Resistant, Lightweight

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
LT
The Sioen Uk banteer rain jacket protects not only against wind and rain but also against liquid chemicals. Is widely used in agriculture when treating crops with pesticides. The jacket, made of a light, elastic and durable fabric, has a fixed hood, sleeve narrowing, underarm ventilation and an extended back. In order to optimally protect you against the cutting wind, the Banteer has elastic wind cuffs in the sleeves.

Fixed hood

Raglan sleeves

Sleeve narrowing by press studs

Underarm ventilation

Extended back

Size-L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy