MOLINEL NEW PILOTE Blue Jacket Button, XS 1 EA
- RS Stock No.:
- 258-5835
- Mfr. Part No.:
- 0974 0261 115 / T0
- Brand:
- MOLINEL
Subtotal (1 unit)*
$67.16
(exc. GST)
$73.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.16 |
*price indicative
- RS Stock No.:
- 258-5835
- Mfr. Part No.:
- 0974 0261 115 / T0
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Size | XS | |
| Product Type | Jacket | |
| Colour | Blue | |
| Outer Material | Cotton | |
| Hooded | No | |
| Series | NEW PILOTE | |
| Standards/Approvals | No | |
| Closure Type | Button | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Size XS | ||
Product Type Jacket | ||
Colour Blue | ||
Outer Material Cotton | ||
Hooded No | ||
Series NEW PILOTE | ||
Standards/Approvals No | ||
Closure Type Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Molinel jacket has front closure with 5 buttons under placket and button cuffs.
Shirt collar
Many pockets
Blue colour
100% cotton, 320g/m²
- RS Stock No. 2710397
- Mfr. Part No. 70127-990-XS
Each
$211.57
- RS Stock No. 0775069
- Mfr. Part No. 73290_990-XS
Each
$492.68
- RS Stock No. 2585841
- Mfr. Part No. 0974 0261 115 / T6
Each
$67.16
- RS Stock No. 0313593
- Mfr. Part No. 077110E
Each
$129.08
Related links
- MOLINEL NEW PILOTE Blue Jacket 5 Buttons, M 1 EA
- MOLINEL NEW PILOTE Blue Jacket 5 Buttons, 3XL 1 EA
- MOLINEL NEW PILOTE - 0974 Blue Jacket 5 Buttons Under Placket, S 1 EA
- MOLINEL NEW PILOTE Unisex Trousers Blue 82 cm Waist 84cm Leg
- MOLINEL Blue Cold Resistant Water Repellent Needle Protection, Heat
- MOLINEL Blue Puncture Resistant Cold Resistant Electrical Safety
- MOLINEL Blue Heat Resistant General Purpose Cold Resistant,
- Helly Hansen AKER 1 Black YKK Zip, XL 1 EA










