MOLINEL NEW PILOTE Unisex Trousers Blue 82 cm Waist 840mm Leg

Subtotal (1 unit)*

$67.16

(exc. GST)

$73.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.16

*price indicative

RS Stock No.:
258-5828
Mfr. Part No.:
0973 0261 115 / T0
Brand:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Product Type

Trousers

Gender

Unisex

Colour

Blue

Leg Length

840mm

Waist Size

82 cm

Number of Pockets

5

Material

Cotton

Resistance Features

Abrasion Resistant

Series

NEW PILOTE

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Molinel trouser has elasticated waistband and many pockets.

Blue colour

100% cotton, 320Gr/m²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy