Dickies DK Navy, Breathable, Waterproof Jacket Zipper, L 1 EA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-9924
Mfr. Part No.:
DK0A4XTJNV01
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Jacket

Size

L

Colour

Navy

Outer Material

Polyester, Elastane

Lining Material

Polyester

Hooded

No

Series

DK

Standards/Approvals

No

Resistance Features

Breathable, Waterproof

Number of Outer Pockets

2

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies provides a softshell jacket is a very comfortable fabric waterproof to 8000 mm and breathable to 1000 mvp with two lower zipped pockets, adjustable cuff, hem.

Made up of polyester

Color is navy

Size is L

Each
$169.46
Each
$124.28
  • RS Stock No. 0647800
  • Mfr. Part No. SHV-05183
Each
$84.44
  • RS Stock No. 2787514
  • Mfr. Part No. S507NARL
Each
$157.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy