Dickies DK Navy, Waterproof, Breathable Jacket Zipper, S 1 EA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-9921
Mfr. Part No.:
DK0A4XTJNV01
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

S

Product Type

Jacket

Colour

Navy

Outer Material

Elastane, Polyester

Lining Material

Polyester

Hooded

No

Series

DK

Number of Outer Pockets

2

Closure Type

Zipper

Standards/Approvals

No

Resistance Features

Waterproof, Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies provides a softshell jacket is a very comfortable fabric waterproof to 8000 mm and breathable to 1000 mvp with two lower zipped pockets, adjustable cuff, hem.

Made up of polyester

Color is navy

Size is S

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy