Dickies DK Black, Breathable, Waterproof Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 254-9920
- Mfr. Part No.:
- DK0A4XTJBLK1
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-9920
- Mfr. Part No.:
- DK0A4XTJBLK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | DK | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Breathable, Waterproof | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Outer Material Elastane, Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series DK | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Number of Outer Pockets 2 | ||
Resistance Features Breathable, Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dickies provides a softshell jacket is a very comfortable fabric waterproof to 8000 mm and breathable to 1000 mvp with two lower zipped pockets, adjustable cuff, hem.
Made up of polyester
Color is black
Size is XXL
RS Better World
- RS Stock No. 0361328
- Mfr. Part No. CD874BKRXXL
Each
$263.75
- RS Stock No. 0361337
- Mfr. Part No. EV464BKRXXL
Each
$158.81
- RS Stock No. 0361334
- Mfr. Part No. EV464BKRL
Each
$158.81
- RS Stock No. 2549940
- Mfr. Part No. DK0A4XTEBLK1
Each
$191.44
Related links
- Dickies DK Black Waterproof Jacket Zipper, M 1 EA
- Dickies DK Black Waterproof Jacket Zipper, S 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 2XL 1 EA
- Portwest EV461 1 Black Waterproof Jacket Zipper Under Storm Flap, 2XL 1 EA
- Portwest CD874 Black Waterproof 2XL 1 EA
- Helly Hansen LUNA Black Waterproof Softshell Jacket Zipper, 2XL 1 EA
- Dickies DK Black 2XL 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 2XL 1 EA











