Elka Gb Cobalt, White, Chemical Resistant, Liquid Resistant Jacket Zipper, XL 1 EA
- RS Stock No.:
- 253-8233
- Mfr. Part No.:
- E0103/W/XL
- Brand:
- Elka Gb
Subtotal (1 unit)*
$135.87
(exc. GST)
$149.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.87 |
*price indicative
- RS Stock No.:
- 253-8233
- Mfr. Part No.:
- E0103/W/XL
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Cobalt, White | |
| Outer Material | Polyamide | |
| Hooded | Yes | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Resistance Features | Chemical Resistant, Liquid Resistant | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size XL | ||
Product Type Jacket | ||
Colour Cobalt, White | ||
Outer Material Polyamide | ||
Hooded Yes | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Resistance Features Chemical Resistant, Liquid Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb PU cleaning jacket has fixed hood and elasticized sleeves with size XL.
Zipper and storm flap CF
- RS Stock No. 2538280
- Mfr. Part No. 077100E/W/3XL
Each
$105.86
- RS Stock No. 2538278
- Mfr. Part No. 077100E/OR/XL
Each
$106.62
- RS Stock No. 2538281
- Mfr. Part No. 077100E/W/S
Each
$106.92
- RS Stock No. 2538230
- Mfr. Part No. E0102/2XL
Each
$108.04
Related links
- Elka Gb ART. 076600 Cobalt Chemical Resistant Zipper, 2XL 1 EA
- Elka Gb ELKA PRO White Olive Chemical Resistant 3XL 1 EA
- Elka Gb ELKA PRO Cobalt Orange Chemical Resistant 2XL 1 EA
- Elka Gb Olive Chemical Resistant Jacket Zipper, XL 1 EA
- Elka Gb Orange Chemical Resistant Jacket Zipper, XL 1 EA
- Elka Gb White Liquid Resistant Jacket Zipper, 2XL 1 EA
- Elka Gb White Liquid Resistant Jacket Zipper, S 1 EA
- Elka Gb White Liquid Resistant Jacket Zipper, 3XL 1 EA












