Elka Gb White, Chemical Resistant, Liquid Resistant Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 253-8280
- Mfr. Part No.:
- 077100E/W/3XL
- Brand:
- Elka Gb
Subtotal (1 unit)*
$105.86
(exc. GST)
$116.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.86 |
*price indicative
- RS Stock No.:
- 253-8280
- Mfr. Part No.:
- 077100E/W/3XL
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | White | |
| Outer Material | Polyamide | |
| Hooded | Yes | |
| Closure Type | Zipper | |
| Resistance Features | Chemical Resistant, Liquid Resistant | |
| Standards/Approvals | EN14605, EN14126, EN343 | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Jacket | ||
Size 3XL | ||
Colour White | ||
Outer Material Polyamide | ||
Hooded Yes | ||
Closure Type Zipper | ||
Resistance Features Chemical Resistant, Liquid Resistant | ||
Standards/Approvals EN14605, EN14126, EN343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb cleaning smock with elasticated sleeves has fixed hood with adjustable cord and reinforcement under arm with size 3XL.
Press button in neck
Elasticated sleeves
Related links
- Elka Gb White Liquid Resistant Jacket Zipper, S 1 EA
- Elka Gb White Liquid Resistant Jacket Zipper, 2XL 1 EA
- Elka Gb ELKA PRO White Olive Chemical Resistant 3XL 1 EA
- Elka Gb Olive Liquid Resistant Jacket Zipper, 3XL 1 EA
- Elka Gb Orange Liquid Resistant Jacket Zipper, 3XL 1 EA
- Elka Gb ELKA PRO Cobalt Orange Chemical Resistant 2XL 1 EA
- Elka Gb Olive Liquid Resistant Jacket Zipper, L 1 EA
- Elka Gb Orange Liquid Resistant Jacket Zipper, M 1 EA
