Elka Gb ELKA PRO Cobalt, Olive, Orange, White, Chemical Resistant, Liquid Resistant Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 253-8272
- Mfr. Part No.:
- 077100E/OR/2XL
- Brand:
- Elka Gb
Subtotal (1 unit)*
$107.87
(exc. GST)
$118.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.87 |
*price indicative
- RS Stock No.:
- 253-8272
- Mfr. Part No.:
- 077100E/OR/2XL
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Cobalt, Olive, Orange, White | |
| Outer Material | Polyamide | |
| Hooded | Yes | |
| Series | ELKA PRO | |
| Closure Type | Zipper | |
| Resistance Features | Chemical Resistant, Liquid Resistant | |
| Standards/Approvals | EN14126, EN14605, EN343 | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Cobalt, Olive, Orange, White | ||
Outer Material Polyamide | ||
Hooded Yes | ||
Series ELKA PRO | ||
Closure Type Zipper | ||
Resistance Features Chemical Resistant, Liquid Resistant | ||
Standards/Approvals EN14126, EN14605, EN343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb cleaning smock with elasticated sleeves has fixed hood with adjustable cord and reinforcement under arm with size 2XL.
Press button in neck
Elasticated sleeves
Related links
- Elka Gb White Liquid Resistant Jacket Zipper, 2XL 1 EA
- Elka Gb ELKA PRO White Olive Chemical Resistant 3XL 1 EA
- Elka Gb ART. 076600 Cobalt Chemical Resistant Zipper, 2XL 1 EA
- Elka Gb Olive Chemical Resistant Jacket Zipper, 2XL 1 EA
- Elka Gb ELKA PRO Chemical Resistant Jacket Zipper, 2XL 1 EA
- Elka Gb White Liquid Resistant Jacket Zipper, S 1 EA
- Elka Gb White Liquid Resistant Jacket Zipper, 3XL 1 EA
- Elka Gb Olive Liquid Resistant Jacket Zipper, 3XL 1 EA
