Elka Gb ART. 076600 Cobalt, White, Chemical Resistant, Liquid Resistant Jacket Storm Flap CF, Zipper, 2XL 1 EA

Subtotal (1 unit)*

$152.14

(exc. GST)

$167.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.14

*price indicative

RS Stock No.:
253-8231
Mfr. Part No.:
E0103/B/2XL
Brand:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Product Type

Jacket

Size

2XL

Colour

Cobalt, White

Outer Material

Polyamide

Hooded

Yes

Series

ART. 076600

Resistance Features

Chemical Resistant, Liquid Resistant

Standards/Approvals

EN 343 3 1 EN 14605 DK 0200-PPE-1774

Closure Type

Storm Flap CF, Zipper

RoHS Status: Exempt

COO (Country of Origin):
LT
The Elka Gb PU cleaning jacket has fixed hood and elasticized sleeves with size 2XL.

Zipper and storm flap CF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy