Orn Navy, Breathable, Water Resistant Softshell Jacket Zip, 12 1 EA
- RS Stock No.:
- 253-5632
- Mfr. Part No.:
- 4260-50/N/12
- Brand:
- Orn
Subtotal (1 unit)*
$108.49
(exc. GST)
$119.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.49 |
*price indicative
- RS Stock No.:
- 253-5632
- Mfr. Part No.:
- 4260-50/N/12
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Softshell Jacket | |
| Size | 12 | |
| Colour | Navy | |
| Gender | Women | |
| Outer Material | Polyester | |
| Resistance Features | Breathable, Water Resistant | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Softshell Jacket | ||
Size 12 | ||
Colour Navy | ||
Gender Women | ||
Outer Material Polyester | ||
Resistance Features Breathable, Water Resistant | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn ladies tern softshell jacket for all seasons. It has high performance technical fabric and has top specification water resistant and breathable.
Very smart corporate appearance
Very comfortable to wear
Adjustable cuff design
Related links
- Orn Navy Water Resistant Softshell Jacket Zip, 22 1 EA
- Orn Black Water Resistant Softshell Jacket Zip, 12 1 EA
- Orn Navy Breathable Softshell Jacket Zip, 14 1 EA
- Orn Black Water Resistant Softshell Jacket Zip, 18 1 EA
- Orn Black Breathable Softshell Jacket Zip, 8 1 EA
- Orn Black Breathable Softshell Jacket Zip, 14 1 EA
- Orn Black Breathable Softshell Jacket Zip, 10 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, XS 1 EA
