Orn Black, Water Resistant, Breathable Softshell Jacket Zip, 14 1 EA
- RS Stock No.:
- 253-5629
- Mfr. Part No.:
- 4260-50/B/14
- Brand:
- Orn
Subtotal (1 unit)*
$108.49
(exc. GST)
$119.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.49 |
*price indicative
- RS Stock No.:
- 253-5629
- Mfr. Part No.:
- 4260-50/B/14
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 14 | |
| Product Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Polyester | |
| Closure Type | Zip | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Water Resistant, Breathable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 14 | ||
Product Type Softshell Jacket | ||
Colour Black | ||
Gender Women | ||
Outer Material Polyester | ||
Closure Type Zip | ||
Number of Outer Pockets 3 | ||
Resistance Features Water Resistant, Breathable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn ladies tern softshell jacket for all seasons. It has high performance technical fabric and has top specification water resistant and breathable.
Very smart corporate appearance
Very comfortable to wear
Adjustable cuff design
Related links
- Orn Navy Breathable Softshell Jacket Zip, 14 1 EA
- Orn Black Breathable Softshell Jacket Zip, 8 1 EA
- Orn Black Breathable Softshell Jacket Zip, 10 1 EA
- Orn Black Water Resistant Softshell Jacket Zip, 18 1 EA
- Orn Black Water Resistant Softshell Jacket Zip, 12 1 EA
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, M 1 EA
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, S 1 EA
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, 5XL 1 EA
