Parade ORTEGO 2 Black Work Jacket Zipper, M 1 EA

Subtotal (1 unit)*

$148.00

(exc. GST)

$162.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.00

*price indicative

RS Stock No.:
237-1336
Mfr. Part No.:
17ORTEGO1494TM
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Size

M

Product Type

Work Jacket

Colour

Black

Gender

Men

Outer Material

100% Nylon Ripstop

Lining Material

Polyester

Hooded

No

Series

ORTEGO

Number of Outer Pockets

1

Standards/Approvals

No

Closure Type

Zipper

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade Ortego is a medium size work jacket, made with 100% nylon reinforcement. These jacket is 3000 schmerber water proofing and ribbed cuffs. Available in dark and navy colour. It is equipped with high collar, sleeve pocket and inside pocket. The jacket also has zip breast and cargo pockets, front flap pockets, zip and velcro inside pockets.

Warm jacket, lined with orange parade-polyester, 160g wadding

Zip breast and cargo pockets, front flap pockets, zip and velcro inside pockets

Scuffs-resistant reinforcement at the back of the collar

Ribbed at the cuffs and bottom

Fleece-lined parade coll

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy