Delta Plus NAGOYA2 2 Yellow, White, Green, Black, Abrasion Resistant Work Jacket Zipper, M 1 EA
- RS Stock No.:
- 277-9226
- Mfr. Part No.:
- NAGO2MNTM
- Brand:
- Delta Plus
Subtotal (1 unit)*
$150.72
(exc. GST)
$165.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.72 |
*price indicative
- RS Stock No.:
- 277-9226
- Mfr. Part No.:
- NAGO2MNTM
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Product Type | Work Jacket | |
| Colour | Yellow, White, Green, Black | |
| Gender | Unisex | |
| Hooded | No | |
| Series | NAGOYA2 | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | CE | |
| Closure Type | Zipper | |
| Resistance Features | Abrasion Resistant | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Product Type Work Jacket | ||
Colour Yellow, White, Green, Black | ||
Gender Unisex | ||
Hooded No | ||
Series NAGOYA2 | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals CE | ||
Closure Type Zipper | ||
Resistance Features Abrasion Resistant | ||
- COO (Country of Origin):
- CN
The Delta Plus JACKET is a Polar fleece vest with bird eye effect and softshell combining warmth and freedom of movement. It has applications in areas like Public works, Building, Finishing works or Craftsmanship, Manufacturing or Transformation, Maintena
Optimum abrasion resistance
Reflective piping for greater visibility at night
Zipper fastening
Related links
- Delta Plus NAGOYA2 2 Grey Abrasion Resistant Work Jacket Zipper, S 1 EA
- Delta Plus NAGOYA2 2 Grey Abrasion Resistant Work Jacket Zip, 3XL 1 EA
- Delta Plus NAGOYA2 2 Black Abrasion Resistant Work Jacket Zip, M 1 EA
- Delta Plus NAGOYA2 2 Black White Abrasion Resistant Work Jacket Zipper, S 1 EA
- Delta Plus NAGOYA2 2 Black White Abrasion Resistant Work Jacket Zipper, 3XL 1 EA
- Delta Plus NAGOYA2 2 Black Abrasion Resistant Work Jacket Zip, 2XL 1 EA
- Delta Plus NAGOYA2 2 Black Abrasion Resistant Work Jacket Zip, XL 1 EA
- Delta Plus NAGOYA2 2 Black Abrasion Resistant Work Jacket Zip, L 1 EA
