Delta Plus MYSEN2F 2 Black, Green, White, Yellow Work Jacket Storm Flap, Zipper, M 1 EA
- RS Stock No.:
- 230-5250
- Mfr. Part No.:
- MYS2FGNTM
- Brand:
- Delta Plus
Subtotal (1 unit)*
$114.72
(exc. GST)
$126.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.72 |
*price indicative
- RS Stock No.:
- 230-5250
- Mfr. Part No.:
- MYS2FGNTM
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Product Type | Work Jacket | |
| Colour | Black, Green, White, Yellow | |
| Gender | Women | |
| Outer Material | Elastane, Polyester | |
| Hooded | No | |
| Series | MYSEN2F | |
| Number of Inside Pockets | 2 | |
| Closure Type | Storm Flap, Zipper | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Product Type Work Jacket | ||
Colour Black, Green, White, Yellow | ||
Gender Women | ||
Outer Material Elastane, Polyester | ||
Hooded No | ||
Series MYSEN2F | ||
Number of Inside Pockets 2 | ||
Closure Type Storm Flap, Zipper | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
PU-COATED OXFORD POLYESTER MACH WARM PADDED , MACH 2 range. Waterproof seams. 7 pockets.
Polyurethane-coated Oxford polyester fabric.
Quilted polyester Taffeta lining
Related links
- Delta Plus MYSEN2F 2 Black White Zipper, L 1 EA
- Delta Plus MYSEN2F 2 Black White Zipper, S 1 EA
- Delta Plus MYSEN2F 2 Black White Storm Flap, XS 1 EA
- Delta Plus MYSEN2F 1 Black White XL 1 EA
- Delta Plus M2VE3 1 Black White M 1 EA
- Delta Plus MYSEN2F 1 White Black 2XL 1 EA
- Delta Plus ORSA 1 Navy Zipper, M 1 EA
- Delta Plus Horten 2 2 Black White Lightweight Windproof Softshell Jacket Storm Flap,
