Delta Plus LUTON Black, Cold Resistant, Water Resistant Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 805-868
- Mfr. Part No.:
- LUTONNO3X
- Brand:
- Delta Plus
This image is representative of the product range
Subtotal (1 unit)*
$133.71
(exc. GST)
$147.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.71 |
*price indicative
- RS Stock No.:
- 805-868
- Mfr. Part No.:
- LUTONNO3X
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Softshell | |
| Lining Material | 100% Recycled Polyester Fibre Filling | |
| Hooded | Yes | |
| Series | LUTON | |
| Standards/Approvals | EN ISO 13688 | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Cold Resistant, Water Resistant | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Softshell | ||
Lining Material 100% Recycled Polyester Fibre Filling | ||
Hooded Yes | ||
Series LUTON | ||
Standards/Approvals EN ISO 13688 | ||
Closure Type Zipper | ||
Number of Outer Pockets 3 | ||
Resistance Features Cold Resistant, Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Hybrid jacket is designed to provide exceptional warmth with a quilted body and softshell sleeves, ensuring both protection and freedom of movement for various working conditions.
Lightweight clothing ensures greater comfort during wear
Windproof design protects against cold weather conditions
Water-repellent fabric keeps you dry in light rain
100% recycled wadding contributes to environmental sustainability
Related links
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, 3XL 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, XXL 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, XL 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, S 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, M 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, L 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, L 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, M 1 EA
