Delta Plus LUTON Black, Cold Resistant, Water Resistant Jacket Zipper, XXL 1 EA

This image is representative of the product range

Subtotal (1 unit)*

$133.71

(exc. GST)

$147.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.71

*price indicative

RS Stock No.:
805-867
Mfr. Part No.:
LUTONNOXX
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Jacket

Size

XXL

Colour

Black

Gender

Unisex

Outer Material

Softshell

Lining Material

100% Recycled Polyester Fibre Filling

Hooded

Yes

Series

LUTON

Standards/Approvals

EN ISO 13688

Resistance Features

Cold Resistant, Water Resistant

Number of Outer Pockets

3

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS Hybrid jacket is designed to provide exceptional warmth with a quilted body and softshell sleeves, ensuring both protection and freedom of movement for various working conditions.

Lightweight clothing enhances comfort and agility

Windproof design safeguards against harsh cold

Water-repellent fabric effectively keeps the wearer dry in light rain

Constructed with 100% recycled wadding for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy