Delta Plus LUTON Navy Blue, Cold Resistant, Water Resistant Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 805-862
- Mfr. Part No.:
- LUTONBM3X
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$133.71
(exc. GST)
$147.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $133.71 |
*price indicative
- RS Stock No.:
- 805-862
- Mfr. Part No.:
- LUTONBM3X
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Navy Blue | |
| Gender | Unisex | |
| Outer Material | Softshell | |
| Lining Material | 100% Recycled Polyester Fibre Filling | |
| Hooded | Yes | |
| Series | LUTON | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO 13688 | |
| Resistance Features | Cold Resistant, Water Resistant | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Navy Blue | ||
Gender Unisex | ||
Outer Material Softshell | ||
Lining Material 100% Recycled Polyester Fibre Filling | ||
Hooded Yes | ||
Series LUTON | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO 13688 | ||
Resistance Features Cold Resistant, Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Hybrid jacket offers warmth with a quilted body and softshell sleeves, designed for freedom of movement in cold weather conditions.
Lightweight construction enhances comfort during wear
Windproof fabric provides protection against harsh cold
Water-repellent materials keep you dry during light rain
Environmentally-friendly product MADE with 100% recycled wadding
Related links
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, L 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, XXL 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, S 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, XL 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, M 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, 3XL 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, XL 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, XXL 1 EA
