Delta Plus LUTON Black, Cold Resistant, Water Resistant Jacket Zipper, S 1 EA
- RS Stock No.:
- 805-863
- Mfr. Part No.:
- LUTONNOPT
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$133.71
(exc. GST)
$147.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.71 |
*price indicative
- RS Stock No.:
- 805-863
- Mfr. Part No.:
- LUTONNOPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Softshell | |
| Lining Material | 100% Recycled Polyester Fibre Filling | |
| Hooded | Yes | |
| Series | LUTON | |
| Closure Type | Zipper | |
| Resistance Features | Cold Resistant, Water Resistant | |
| Standards/Approvals | EN ISO 13688 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Jacket | ||
Size S | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Softshell | ||
Lining Material 100% Recycled Polyester Fibre Filling | ||
Hooded Yes | ||
Series LUTON | ||
Closure Type Zipper | ||
Resistance Features Cold Resistant, Water Resistant | ||
Standards/Approvals EN ISO 13688 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Hybrid jacket is designed to provide warmth with its quilted body and enhanced freedom of movement through softshell sleeves, making it an Ideal choice for outdoor professionals needing functional protection in chillier conditions.
Lightweight construction ensures greater comfort during wear
Windproof material provides essential protection from cold environments
Water-repellent fabric keeps you dry in light rain
Composed of 100% recycled wadding for an environmentally-friendly approach
Related links
- Delta Plus LUTON Black Water Resistant Jacket Zipper, XXL 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, M 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, XL 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, 3XL 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, L 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, S 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, L 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, M 1 EA
