Delta Plus LUTON Navy Blue, Cold Resistant, Water Resistant Jacket Zipper, S 1 EA
- RS Stock No.:
- 805-856
- Mfr. Part No.:
- LUTONBMPT
- Brand:
- Delta Plus
This image is representative of the product range
Subtotal (1 unit)*
$133.71
(exc. GST)
$147.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.71 |
*price indicative
- RS Stock No.:
- 805-856
- Mfr. Part No.:
- LUTONBMPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Navy Blue | |
| Gender | Unisex | |
| Outer Material | Softshell | |
| Lining Material | 100% Recycled Polyester Fibre Filling | |
| Hooded | Yes | |
| Series | LUTON | |
| Standards/Approvals | EN ISO 13688 | |
| Resistance Features | Cold Resistant, Water Resistant | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Jacket | ||
Size S | ||
Colour Navy Blue | ||
Gender Unisex | ||
Outer Material Softshell | ||
Lining Material 100% Recycled Polyester Fibre Filling | ||
Hooded Yes | ||
Series LUTON | ||
Standards/Approvals EN ISO 13688 | ||
Resistance Features Cold Resistant, Water Resistant | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Hybrid jacket offers a fusion of comfort and functionality, featuring a quilted body for warmth alongside softshell sleeves that allow for exceptional freedom of movement.
Lightweight construction ensures comfort during wear
Windproof design protects against cold conditions
Water-repellent fabric helps keep you dry in light rain
Made with 100% recycled materials for eco-friendliness
Related links
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, L 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, XXL 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, 3XL 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, M 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, XL 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, S 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, XL 1 EA
- Delta Plus LUTON Black Water Resistant Jacket Zipper, XXL 1 EA
