ProGARM 9505 1 Grey, Arc Flash Protection Jacket Flap, 10 1 EA

This image is representative of the product range

Subtotal (1 unit)*

$1,349.19

(exc. GST)

$1,484.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,349.19

*price indicative

RS Stock No.:
690-017
Mfr. Part No.:
9505F-GRY-10
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

10

Product Type

Jacket

Colour

Grey

Gender

Women

Hooded

No

Series

9505

Closure Type

Flap

Resistance Features

Arc Flash Protection

Number of Inside Pockets

1

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM ARC 4 Switching Jacket delivers 40 cal/cm² Arc Flash protection in a lightweight, single-layer design. Unlike traditional bulky arc protection garments, the ProGARM® Arc 4 Switching Jacket is crafted to enhance freedom of movement without compromising safety. The soft-for-bending material allows wearers to perform their tasks with greater agility, minimising muscular fatigue even during physically demanding activities. It meets EN ISO 11612:2015, EN 1149-5:2018, and EN 61482-2:2020 standards, ensuring safety in high-risk environments.

Shaped high collar for extra neck protection

Chest suitable for profiling and customer logos

FR Spiral zip for increase strength

SafetylCON with ELIM rating

FR HEX Heat applied reflective tape for added visibility

Adjustable cuff tabs

Internal zipped napoleon pocket

Storm flap for wind proofing

Lightweight PYRAD® Technology by GORE-TEX Lab

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy