ProGARM 9505 1 Grey, Arc Flash Protection Jacket Flap, 3XL 1 EA
- RS Stock No.:
- 689-719
- Mfr. Part No.:
- 9505M-GRY-56
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$1,349.19
(exc. GST)
$1,484.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,349.19 |
*price indicative
- RS Stock No.:
- 689-719
- Mfr. Part No.:
- 9505M-GRY-56
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Grey | |
| Gender | Men | |
| Hooded | No | |
| Series | 9505 | |
| Number of Inside Pockets | 1 | |
| Closure Type | Flap | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Resistance Features | Arc Flash Protection | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Grey | ||
Gender Men | ||
Hooded No | ||
Series 9505 | ||
Number of Inside Pockets 1 | ||
Closure Type Flap | ||
Standards/Approvals EN ISO 11612:2015 | ||
Resistance Features Arc Flash Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Arc 4 Switching Jacket is a cutting-edge garment designed to offer exceptional protection against arc flash hazards while ensuring maximum comfort and ease of movement. Boasting a lightweight, single-layer construction, this jacket provides 40 cal/cm² of arc flash protection, making it Ideal for both male and female wearers engaged in high-risk electrical environments. Enhanced with PYRAD technology by Gore-Tex Labs, it allows for optimal flexibility and breathability, ensuring users can perform their tasks with agility without compromising on safety. This revolutionary jacket combines robust protective features with a stylish design, making it a preferred choice for professionals seeking both functionality and modern aesthetics.
Designed with a shaped high collar for enhanced neck protection
A chest area Ideal for profiling and customer logos
Equipped with a flame-resistant spiral zip for increased strength
Adjustable cuff tabs provide a customised fit
Offers an internal zipped napoleon pocket for convenient storage
Storm flap designed for wind proofing
- RS Stock No. 0690028
- Mfr. Part No. 9505M-GRY-48
Each
$1,349.19
- RS Stock No. 0690019
- Mfr. Part No. 9505F-GRY-14
Each
$1,349.19
- RS Stock No. 0690017
- Mfr. Part No. 9505F-GRY-10
Each
$1,349.19
- RS Stock No. 0690021
- Mfr. Part No. 9505F-GRY-18
Each
$1,349.19









