Blaklader 4444183286 1 Navy, Black, Anti-Scratch Jacket Zipper Closure, 3XL 1 EA

Subtotal (1 unit)*

$163.25

(exc. GST)

$179.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.25

*price indicative

RS Stock No.:
672-694
Mfr. Part No.:
444418328699 - XXXL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Jacket

Size

3XL

Colour

Navy, Black

Gender

Men

Outer Material

Polyester, 4% Elastomeric Polyolefins, Cotton

Series

4444183286

Standards/Approvals

Oeko-Tex, EN ISO 15797

Resistance Features

Anti-Scratch

Number of Inside Pockets

1

Number of Outer Pockets

2

Closure Type

Zipper Closure

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Industry Jacket Stretch is part of the new industry collection of stretch workwear designed for maximum comfort and mobility. Made entirely from 2-way-stretch fabric, this scratch-free jacket ensures ease of movement and is suitable for industrial laundry applications.

Quality 1832

64% polyester, 33% cotton, and 3% elastolefin

Twill 2/1 weave

Stretch fabric

Weight 245 g/m²

Color dark navy and black

Reflective trim provides extra visibility when needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy