Skytec CCCHJ Orange, Chemical Resistant Hi Vis Jacket, S

Stock information currently inaccessible
RS Stock No.:
617-253
Mfr. Part No.:
CCCHJ/100650/OR1
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Hi Vis Jacket

Colour

Orange

Series

CCCHJ

Standards/Approvals

CE, EN 14605:2005 + A1:2009

Resistance Features

Chemical Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemsol HG Jacket with Hood and Adjustable Chin Strap is purpose-built for the food industry, delivering strong defence against fats and oils encountered in processing environments. Made from 400gm² EPVC fabric with a protective lacquer, it ensures dependable chemical resistance without compromising flexibility or coverage. Its ergonomic design features help secure the garment in high-activity settings. It is compliant to EN 14605:2005 +A1:2009 Type PB [4] standard.

Ring pull zip for easy donning and doffing when wearing gloves

Inner drip strip to keep you dry

Adjustable chin strap for extra protection

O ring sleeves compatible with glovezon system

Garment can be reused if not contaminated or damaged

Related links