Skytec CCCHJ Blue, Chemical Resistant Hi Vis Jacket, S
- RS Stock No.:
- 618-102
- Mfr. Part No.:
- CCCHJ/002310/NY1
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-102
- Mfr. Part No.:
- CCCHJ/002310/NY1
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Blue | |
| Series | CCCHJ | |
| Closure Type | Velcro | |
| Standards/Approvals | EN 14605:2005 + A1:2009, CE | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Blue | ||
Series CCCHJ | ||
Closure Type Velcro | ||
Standards/Approvals EN 14605:2005 + A1:2009, CE | ||
Resistance Features Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemsol HG Jacket with Hood and O-Ring Sleeves is purpose-built for the food industry, offering robust protection against animal fats and food oils. Made from 400gm² EPVC fabric with a protective lacquer finish, it delivers reliable chemical resistance while maintaining flexibility and comfort. The O-ring sleeve design enhances glove integration and containment, making it ideal for hygiene-critical environments. It is compliant with EN 14605:2005+A1:2009 Type PB [4] standard.
Ring pull zip for easy donning and doffing when wearing gloves
Double storm facing Velcro closure for increased protection
Elasticated drawcord hood for easy adjustment
Pair with the Chemsol HG Bib n Brace for full body protection
Garment can be reused if not contaminated or damaged
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53












