Skytec CCCHJ Orange, Chemical Resistant Hi Vis Jacket, L
- RS Stock No.:
- 617-251
- Mfr. Part No.:
- CCCHJ/100650/OR3
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-251
- Mfr. Part No.:
- CCCHJ/100650/OR3
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Orange | |
| Series | CCCHJ | |
| Standards/Approvals | EN 14605:2005 + A1:2009, CE | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Orange | ||
Series CCCHJ | ||
Standards/Approvals EN 14605:2005 + A1:2009, CE | ||
Resistance Features Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemsol HG Jacket with Hood and Adjustable Chin Strap is purpose-built for the food industry, delivering strong defence against fats and oils encountered in processing environments. Made from 400gm² EPVC fabric with a protective lacquer, it ensures dependable chemical resistance without compromising flexibility or coverage. Its ergonomic design features help secure the garment in high-activity settings. It is compliant to EN 14605:2005 +A1:2009 Type PB [4] standard.
Ring pull zip for easy donning and doffing when wearing gloves
Inner drip strip to keep you dry
Adjustable chin strap for extra protection
O ring sleeves compatible with glovezon system
Garment can be reused if not contaminated or damaged
