Skytec CCCHJ Orange, Chemical Resistant Hi Vis Jacket, 3XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-247
Mfr. Part No.:
CCCHJ/100650/OR6
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Hi Vis Jacket

Size

3XL

Colour

Orange

Series

CCCHJ

Resistance Features

Chemical Resistant

Standards/Approvals

CE, EN 14605:2005 + A1:2009

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemsol HG Jacket with Hood and Adjustable Chin Strap is purpose-built for the food industry, delivering strong defence against fats and oils encountered in processing environments. Made from 400gm² EPVC fabric with a protective lacquer, it ensures dependable chemical resistance without compromising flexibility or coverage. Its ergonomic design features help secure the garment in high-activity settings. It is compliant to EN 14605:2005 +A1:2009 Type PB [4] standard.

Ring pull zip for easy donning and doffing when wearing gloves

Inner drip strip to keep you dry

Adjustable chin strap for extra protection

O ring sleeves compatible with glovezon system

Garment can be reused if not contaminated or damaged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy