JRC 989470-C 1 Navy Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 506-509
- Mfr. Part No.:
- 989470-C 3XL NAVY
- Brand:
- JRC
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-509
- Mfr. Part No.:
- 989470-C 3XL NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Navy | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 989470-C | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Navy | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series 989470-C | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC ripstop Navy waistcoat is designed for durability and practicality, featuring multiple pockets and secure storage options. Its reflective details enhance visibility, making it ideal for outdoor or work environments. The adjustable drawstring at the bottom ensures a comfortable fit while the inner zip allows for easy customization through embroidery.
Reflective details for better visibility
Chest pocket with a fold-away badge-holder
Two double pockets with flap closure
Inner zip for easy embroidery customization
- RS Stock No. 2538256
- Mfr. Part No. 179802NEE/ON/3XL
Each
$183.89
- RS Stock No. 2863914
- Mfr. Part No. TDJH-MJ881-Orange/Navy-8XL
Each
$490.83
- RS Stock No. 2864583
- Mfr. Part No. 9931-NAV-XXXL
Each
$868.36
- RS Stock No. 2535945
- Mfr. Part No. 3200-30/N/L-BB
Each
$37.49












