JRC 989460-C 1 Navy, Waterproof Jacket Velcro, M 1 EA
- RS Stock No.:
- 506-499
- Mfr. Part No.:
- 989460-C M NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-499
- Mfr. Part No.:
- 989460-C M NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 989460-C | |
| Closure Type | Velcro | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Resistance Features | Waterproof | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size M | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 989460-C | ||
Closure Type Velcro | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Resistance Features Waterproof | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Jacket made from 100% polyester with detachable sleeves for versatile wear. It features polyester padding and lining for warmth, along with a pull-out hood in ripstop fabric for added protection. Reflective details enhance visibility and safety.
Cat. PPE/DPI category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021
Chest pocket with fold-away badge-pocket
Two double pockets
Two pockets with zip covered
Inner wallet-pocket with velcro closure
Elastic cuffs with velcro
