JRC 990480 1 Navy Jacket Zipper, XL 1 EA

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-275
Mfr. Part No.:
990480 XL NAVY
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Jacket

Size

XL

Colour

Navy

Outer Material

Polyester

Lining Material

Polyester

Hooded

No

Series

990480

Standards/Approvals

Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021

Number of Outer Pockets

2

Number of Inside Pockets

1

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Shiny Nylon Jacket combines sleek design with practicality. It features a polyester lining and polyester padding for comfort and warmth. The jacket includes two covered pockets with zip, providing secure storage for your essentials while maintaining a streamlined look. Perfect for both casual and semi formal wear, this jacket offers a stylish yet functional option for cooler weather.

One internal wallet pocket

​​Elasticated cuffs

Drawstring at the bottom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy