JRC 989471-C 1 Black Jacket Zipper, 3XL 1 EA

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-497
Mfr. Part No.:
989471-C 3XL BLACK
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Jacket

Size

3XL

Colour

Black

Outer Material

Polyester

Lining Material

Polyester

Hooded

No

Series

989471-C

Number of Outer Pockets

4

Closure Type

Zipper

Standards/Approvals

Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC ripstop Black waistcoat is designed for durability and practicality, featuring multiple pockets and secure storage options. Its reflective details enhance visibility, making it ideal for outdoor or work environments. The adjustable drawstring at the bottom ensures a comfortable fit while the inner zip allows for easy customization through embroidery.

Reflective details for better visibility

Chest pocket with a fold-away badge-holder

Two double pockets with flap closure

Inner zip for easy embroidery customization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy