JRC 991171 1 Light Grey Jacket Adjustable Drawstring, XL 1 EA
- RS Stock No.:
- 505-336
- Mfr. Part No.:
- 991171 XL LIGHT GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-336
- Mfr. Part No.:
- 991171 XL LIGHT GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Light Grey | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 991171 | |
| Standards/Approvals | No | |
| Closure Type | Adjustable Drawstring | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size XL | ||
Product Type Jacket | ||
Colour Light Grey | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 991171 | ||
Standards/Approvals No | ||
Closure Type Adjustable Drawstring | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Madeira Man jacket is made from soft nylon 20D, offering a lightweight and comfortable design. It is not padded, making it ideal for mild weather or layering. The jacket features a hood with mesh lining for breathability, two covered zips for secure storage, and an inner wallet pocket with Velcro for added convenience. This jacket meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Mesh lining with zipper for easy embroidery
Elasticized fabric at cuffs
Elasticized fabric at the bottom
- RS Stock No. 0773272
- Mfr. Part No. 79232_930-L
Each
$334.28
- RS Stock No. 0773276
- Mfr. Part No. 79232_930-XL
Each
$334.28
- RS Stock No. 0839667
- Mfr. Part No. 1130-570-20-XL
Each
$179.51
- RS Stock No. 0773285
- Mfr. Part No. 79232_990-XL
Each
$334.28
Related links
- JRC 991171 1 Light Grey Jacket Adjustable Drawstring, L 1 EA
- JRC 991287 1 Light Grey Jacket Adjustable Drawstring, XL 1 EA
- JRC 991280 1 Navy Jacket Adjustable Drawstring, XL 1 EA
- JRC 991174 1 Red Jacket Adjustable Drawstring, XL 1 EA
- JRC 991286 1 Dark Grey Jacket Adjustable Drawstring, S 1 EA
- JRC 991240 2 Navy Jacket Padded Hood with Adjustable Drawstring Closure XL 1 EA
- JRC 989016-C Light Grey 100% Cotton Polo Shirt XL
- JRC 991241 2 Dark Grey Jacket Zip XL 1 EA











