JRC 991240 2 Navy Jacket Padded Hood with Adjustable Drawstring Closure, Cerners, XL 1 EA
- RS Stock No.:
- 505-343
- Mfr. Part No.:
- 991240 XL NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-343
- Mfr. Part No.:
- 991240 XL NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 991240 | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | No | |
| Closure Type | Padded Hood with Adjustable Drawstring Closure, Cerners | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 991240 | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 2 | ||
Standards/Approvals No | ||
Closure Type Padded Hood with Adjustable Drawstring Closure, Cerners | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Jacket Ottawa is a comfortable and practical soft polyester jacket, designed to provide warmth and protection. It features a polyester lining and padding for enhanced insulation, ensuring you stay cozy during colder weather. The padded hood, equipped with a drawstring, offers adjustable coverage to shield you from the elements. This jacket combines both style and functionality, making it a great choice for everyday wear in cooler climates.
Two zip pockets
Inside wallet pocket with Velcro closure
Ribbed cuffs and band at waist
- RS Stock No. 0839667
- Mfr. Part No. 1130-570-20-XL
Each
$179.51
- RS Stock No. 0839664
- Mfr. Part No. 1130-570-20-S
Each
$179.51
- RS Stock No. 0839666
- Mfr. Part No. 1130-570-20-L
Each
$179.51
- RS Stock No. 0839668
- Mfr. Part No. 1130-570-20-2XL
Each
$179.51
Related links
- JRC 991240 2 Navy Jacket Cerners, L 1 EA
- JRC 991240 2 Navy Jacket, S 1 EA
- JRC 991280 1 Navy Jacket Adjustable Drawstring, XL 1 EA
- JRC 991170 1 Navy Jacket Hood with Adjustable Drawstring Closure, M 1 EA
- JRC 990520 1 Navy Jacket Zipper, XL 1 EA
- JRC 987518-C Navy Jacket, XL 1 EA
- JRC 990250 Navy Breathable Jacket Zipper, XL 1 EA
- JRC 990480 1 Navy Jacket Zipper, XL 1 EA










