JRC 988086 2 Green, Waterproof, Breathable Jacket Nasty Hinges, L 1 EA
- RS Stock No.:
- 499-006
- Mfr. Part No.:
- 988086 L GREEN
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-006
- Mfr. Part No.:
- 988086 L GREEN
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Green | |
| Gender | Men | |
| Outer Material | 97% Polyester, Elastane | |
| Hooded | Yes | |
| Series | 988086 | |
| Number of Outer Pockets | 5 | |
| Closure Type | Nasty Hinges | |
| Resistance Features | Waterproof, Breathable | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size L | ||
Colour Green | ||
Gender Men | ||
Outer Material 97% Polyester, Elastane | ||
Hooded Yes | ||
Series 988086 | ||
Number of Outer Pockets 5 | ||
Closure Type Nasty Hinges | ||
Resistance Features Waterproof, Breathable | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC New Saint Moritz Jacket is a premium three-layer soft shell design that offers both waterproof protection and breathability, making it ideal for all-weather use. Crafted from a durable blend of polyester and elastane, it features a cozy anti-pilling fleece lining and practical detachable sleeves. Additional details like a removable, concealed hood, reflective side profiles, and taped zips enhance functionality. A zipped chest pocket with a removable, concealed badge holder adds the finishing touch to this versatile and high-performance jacket. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Two external zipped pockets
Two zipped pockets on the arm
Double pen holder on the arm
One internal wallet pocket
One internal mobile phone pocket
Elasticated cuffs adjustable with Velcro
Drawstring at the bottom
Related links
- JRC 988083 2 Grey Breathable Jacket Nasty Hinges, M 1 EA
- JRC 988082 2 Royal Blue Waterproof Jacket Nasty Hinges, S 1 EA
- JRC 989466 1 Green M 1 EA
- JRC 989466 1 Green Velcro XL 1 EA
- JRC 989466 1 Green Button S 1 EA
- JRC 991244 2 Green Jacket Cerners, L 1 EA
- JRC 990528 1 Green Jacket Zipper, L 1 EA
- Helly Hansen MANDAL Army Green L 1 EA
